
ERJ-S03F1403V | |
|---|---|
DigiKey Part Number | 10-ERJ-S03F1403VTR-ND - Tape & Reel (TR) 10-ERJ-S03F1403VCT-ND - Cut Tape (CT) 10-ERJ-S03F1403VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F1403V |
Description | RES 140K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F1403V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07100 € | 3,55 € |
| 100 | 0,06150 € | 6,15 € |
| 250 | 0,05200 € | 13,00 € |
| 500 | 0,04650 € | 23,25 € |
| 1.000 | 0,04215 € | 42,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03386 € | 169,30 € |
| 10.000 | 0,03190 € | 319,00 € |
| 15.000 | 0,03095 € | 464,25 € |
| 25.000 | 0,02992 € | 748,00 € |
| 35.000 | 0,02933 € | 1.026,55 € |
| 50.000 | 0,02877 € | 1.438,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

