
ERJ-S03F1002V | |
|---|---|
DigiKey Part Number | 10-ERJ-S03F1002VTR-ND - Tape & Reel (TR) 10-ERJ-S03F1002VCT-ND - Cut Tape (CT) 10-ERJ-S03F1002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F1002V |
Description | RES 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F1002V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0603F10K | TE Connectivity Passive Product | 570.945 | A106048CT-ND | 0,09000 € | Direct |
| CRG0603F10K/10 | TE Connectivity Passive Product | 2.755.806 | A121523CT-ND | 0,09000 € | Direct |
| CR0603-FX-1002ELF | Bourns Inc. | 2.374.676 | CR0603-FX-1002ELFCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,08240 € | 2,06 € |
| 50 | 0,07080 € | 3,54 € |
| 100 | 0,06130 € | 6,13 € |
| 250 | 0,05176 € | 12,94 € |
| 500 | 0,04630 € | 23,15 € |
| 1.000 | 0,04196 € | 41,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03370 € | 168,50 € |
| 10.000 | 0,03176 € | 317,60 € |
| 15.000 | 0,03081 € | 462,15 € |
| 25.000 | 0,02979 € | 744,75 € |
| 35.000 | 0,02920 € | 1.022,00 € |
| 50.000 | 0,02864 € | 1.432,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

