
ERJ-S02D1002X | |
|---|---|
DigiKey Part Number | 10-ERJ-S02D1002XTR-ND - Tape & Reel (TR) 10-ERJ-S02D1002XCT-ND - Cut Tape (CT) 10-ERJ-S02D1002XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S02D1002X |
Description | RES 10K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S02D1002X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,13720 € | 3,43 € |
| 50 | 0,11940 € | 5,97 € |
| 100 | 0,10560 € | 10,56 € |
| 250 | 0,09148 € | 22,87 € |
| 500 | 0,08340 € | 41,70 € |
| 1.000 | 0,07695 € | 76,95 € |
| 5.000 | 0,06663 € | 333,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06123 € | 612,30 € |
| 20.000 | 0,05892 € | 1.178,40 € |
| 30.000 | 0,05780 € | 1.734,00 € |
| 50.000 | 0,05658 € | 2.829,00 € |
| 70.000 | 0,05588 € | 3.911,60 € |
| 100.000 | 0,05522 € | 5.522,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

