ERJ-PC3B6653V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,11479 €
Datasheet
New at DigiKey
Image for ERJ-PC3B6653V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC3B6653V

DigiKey Part Number
10-ERJ-PC3B6653VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-PC3B6653V
Description
RES SMD 665K OHM 0.1% 1/5W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
665 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03262 €163,10 €
Manufacturers Standard Package
Unit Price without VAT:0,03262 €
Unit Price with VAT:0,03817 €