ERJ-PC3B5103V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,11479 €
Datasheet
New at DigiKey
Image for ERJ-PC3B5103V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC3B5103V

DigiKey Part Number
10-ERJ-PC3B5103VTR-ND - Tape & Reel (TR)
10-ERJ-PC3B5103VCT-ND - Cut Tape (CT)
10-ERJ-PC3B5103VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PC3B5103V
Description
RES SMD 510K OHM 0.1% 1/5W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
510 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08900 €0,89 €
250,07440 €1,86 €
500,06540 €3,27 €
1000,05780 €5,78 €
2500,04952 €12,38 €
5000,04430 €22,15 €
1.0000,03987 €39,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03262 €163,10 €
10.0000,02999 €299,90 €
15.0000,02864 €429,60 €
25.0000,02711 €677,75 €
35.0000,02620 €917,00 €
50.0000,02531 €1.265,50 €
60.0000,02488 €1.492,80 €
120.0000,02341 €2.809,20 €
125.0000,02333 €2.916,25 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16380 €