Parametric Equivalent

ERJ-PC3B1201V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3B1201VTR-ND - Tape & Reel (TR) 10-ERJ-PC3B1201VCT-ND - Cut Tape (CT) 10-ERJ-PC3B1201VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3B1201V |
Description | RES SMD 1.2K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,07440 € | 1,86 € |
| 50 | 0,06540 € | 3,27 € |
| 100 | 0,05780 € | 5,78 € |
| 250 | 0,04952 € | 12,38 € |
| 500 | 0,04430 € | 22,15 € |
| 1.000 | 0,03987 € | 39,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03262 € | 163,10 € |
| 10.000 | 0,02999 € | 299,90 € |
| 15.000 | 0,02864 € | 429,60 € |
| 25.000 | 0,02711 € | 677,75 € |
| 35.000 | 0,02620 € | 917,00 € |
| 50.000 | 0,02531 € | 1.265,50 € |
| 60.000 | 0,02488 € | 1.492,80 € |
| 120.000 | 0,02341 € | 2.809,20 € |
| 125.000 | 0,02333 € | 2.916,25 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |


