15 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2J150X

DigiKey Part Number
P17182TR-ND - Tape & Reel (TR)
P17182CT-ND - Cut Tape (CT)
P17182DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2J150X
Description
RES 15 OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2J150X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA2F15R0XPanasonic Industry44.016P17213CT-ND0,18000 €Parametric Equivalent
CRCW040215R0FKEDHPVishay Dale32.046541-CRCW040215R0FKEDHPCT-ND0,12000 €Parametric Equivalent
ESR01MZPF15R0Rohm Semiconductor3.634846-ESR01MZPF15R0CT-ND0,23000 €Parametric Equivalent
ESR01MZPJ150Rohm Semiconductor10.246RHM1006CT-ND0,20000 €Parametric Equivalent
SG73P1ETTP150JKOA Speer Electronics, Inc.1.8402019-SG73P1ETTP150JCT-ND0,13000 €Parametric Equivalent
In-Stock: 7.584
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07000 €0,70 €
250,05520 €1,38 €
500,04640 €2,32 €
1000,03960 €3,96 €
2500,03272 €8,18 €
5000,02878 €14,39 €
1.0000,02567 €25,67 €
5.0000,02069 €103,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01852 €185,20 €
20.0000,01741 €348,20 €
30.0000,01687 €506,10 €
50.0000,01629 €814,50 €
70.0000,01595 €1.116,50 €
100.0000,01564 €1.564,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €