
ERJ-PA2J130X | |
|---|---|
DigiKey Part Number | P124527TR-ND - Tape & Reel (TR) P124527CT-ND - Cut Tape (CT) P124527DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J130X |
Description | RES 13 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J130X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,05560 € | 1,39 € |
| 50 | 0,04660 € | 2,33 € |
| 100 | 0,03980 € | 3,98 € |
| 250 | 0,03288 € | 8,22 € |
| 500 | 0,02892 € | 14,46 € |
| 1.000 | 0,02578 € | 25,78 € |
| 5.000 | 0,02079 € | 103,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01860 € | 186,00 € |
| 20.000 | 0,01749 € | 349,80 € |
| 30.000 | 0,01695 € | 508,50 € |
| 50.000 | 0,01636 € | 818,00 € |
| 70.000 | 0,01603 € | 1.122,10 € |
| 100.000 | 0,01571 € | 1.571,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

