
ERJ-P6WJ682V | |
|---|---|
DigiKey Part Number | P16964TR-ND - Tape & Reel (TR) P16964CT-ND - Cut Tape (CT) P16964DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WJ682V |
Description | RES SMD 6.8K OHM 5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WJ682V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,13720 € | 3,43 € |
| 50 | 0,11960 € | 5,98 € |
| 100 | 0,10570 € | 10,57 € |
| 250 | 0,09168 € | 22,92 € |
| 500 | 0,08358 € | 41,79 € |
| 1.000 | 0,07716 € | 77,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06435 € | 321,75 € |
| 10.000 | 0,06146 € | 614,60 € |
| 15.000 | 0,06005 € | 900,75 € |
| 25.000 | 0,05853 € | 1.463,25 € |
| 35.000 | 0,05765 € | 2.017,75 € |
| 50.000 | 0,05683 € | 2.841,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

