
ERJ-P6WJ2R7V | |
|---|---|
DigiKey Part Number | P16926TR-ND - Tape & Reel (TR) P16926CT-ND - Cut Tape (CT) P16926DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WJ2R7V |
Description | RES SMD 2.7 OHM 5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WJ2R7V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,13920 € | 3,48 € |
| 50 | 0,12120 € | 6,06 € |
| 100 | 0,10710 € | 10,71 € |
| 250 | 0,09288 € | 23,22 € |
| 500 | 0,08468 € | 42,34 € |
| 1.000 | 0,07818 € | 78,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06520 € | 326,00 € |
| 10.000 | 0,06227 € | 622,70 € |
| 15.000 | 0,06085 € | 912,75 € |
| 25.000 | 0,05930 € | 1.482,50 € |
| 35.000 | 0,05842 € | 2.044,70 € |
| 50.000 | 0,05758 € | 2.879,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

