
ERJ-P6WF6801V | |
|---|---|
DigiKey Part Number | P16895TR-ND - Tape & Reel (TR) P16895CT-ND - Cut Tape (CT) P16895DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WF6801V |
Description | RES SMD 6.8K OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WF6801V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,16360 € | 4,09 € |
| 50 | 0,14360 € | 7,18 € |
| 100 | 0,12770 € | 12,77 € |
| 250 | 0,11176 € | 27,94 € |
| 500 | 0,10250 € | 51,25 € |
| 1.000 | 0,09515 € | 95,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08025 € | 401,25 € |
| 10.000 | 0,07695 € | 769,50 € |
| 15.000 | 0,07534 € | 1.130,10 € |
| 25.000 | 0,07360 € | 1.840,00 € |
| 35.000 | 0,07260 € | 2.541,00 € |
| 50.000 | 0,07165 € | 3.582,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

