
ERJ-P6WF3301V | |
|---|---|
DigiKey Part Number | P16891TR-ND - Tape & Reel (TR) P16891CT-ND - Cut Tape (CT) P16891DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WF3301V |
Description | RES SMD 3.3K OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WF3301V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,16560 € | 4,14 € |
| 50 | 0,14540 € | 7,27 € |
| 100 | 0,12930 € | 12,93 € |
| 250 | 0,11316 € | 28,29 € |
| 500 | 0,10378 € | 51,89 € |
| 1.000 | 0,09635 € | 96,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08126 € | 406,30 € |
| 10.000 | 0,07792 € | 779,20 € |
| 15.000 | 0,07629 € | 1.144,35 € |
| 25.000 | 0,07453 € | 1.863,25 € |
| 35.000 | 0,07351 € | 2.572,85 € |
| 50.000 | 0,07256 € | 3.628,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

