
ERJ-P14J2R2U | |
|---|---|
DigiKey Part Number | P2.2ASTR-ND - Tape & Reel (TR) P2.2ASCT-ND - Cut Tape (CT) P2.2ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14J2R2U |
Description | RES SMD 2.2 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14J2R2U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03070 € | 153,50 € |
| 10.000 | 0,02886 € | 288,60 € |
| 15.000 | 0,02797 € | 419,55 € |
| 25.000 | 0,02700 € | 675,00 € |
| 35.000 | 0,02644 € | 925,40 € |
| 50.000 | 0,02592 € | 1.296,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,07280 € | 1,82 € |
| 50 | 0,06200 € | 3,10 € |
| 100 | 0,05350 € | 5,35 € |
| 250 | 0,04504 € | 11,26 € |
| 500 | 0,04016 € | 20,08 € |
| 1.000 | 0,03628 € | 36,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,07720 € | 1,93 € |
| 50 | 0,06580 € | 3,29 € |
| 100 | 0,05670 € | 5,67 € |
| 250 | 0,04776 € | 11,94 € |
| 500 | 0,04256 € | 21,28 € |
| 1.000 | 0,03846 € | 38,46 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

