
ERJ-P14F1780U | |
|---|---|
DigiKey Part Number | P16096TR-ND - Tape & Reel (TR) P16096CT-ND - Cut Tape (CT) P16096DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14F1780U |
Description | RES SMD 178 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 178 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14F1780U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,12680 € | 3,17 € |
| 50 | 0,11000 € | 5,50 € |
| 100 | 0,09690 € | 9,69 € |
| 250 | 0,08368 € | 20,92 € |
| 500 | 0,07604 € | 38,02 € |
| 1.000 | 0,06998 € | 69,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05799 € | 289,95 € |
| 10.000 | 0,05527 € | 552,70 € |
| 15.000 | 0,05394 € | 809,10 € |
| 25.000 | 0,05250 € | 1.312,50 € |
| 35.000 | 0,05168 € | 1.808,80 € |
| 50.000 | 0,05090 € | 2.545,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

