
ERJ-P14D1002U | |
|---|---|
DigiKey Part Number | P16083TR-ND - Tape & Reel (TR) P16083CT-ND - Cut Tape (CT) P16083DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14D1002U |
Description | RES SMD 10K OHM 0.5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14D1002U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,13120 € | 3,28 € |
| 50 | 0,11420 € | 5,71 € |
| 100 | 0,10060 € | 10,06 € |
| 250 | 0,08704 € | 21,76 € |
| 500 | 0,07918 € | 39,59 € |
| 1.000 | 0,07295 € | 72,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06061 € | 303,05 € |
| 10.000 | 0,05781 € | 578,10 € |
| 15.000 | 0,05644 € | 846,60 € |
| 25.000 | 0,05496 € | 1.374,00 € |
| 35.000 | 0,05412 € | 1.894,20 € |
| 50.000 | 0,05332 € | 2.666,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

