75 Ohms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08J750V

DigiKey Part Number
P75ALTR-ND - Tape & Reel (TR)
P75ALCT-ND - Cut Tape (CT)
P75ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08J750V
Description
RES SMD 75 OHM 5% 2/3W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08J750V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206JR-0775RLYAGEO23.424311-75ERCT-ND0,09000 €Direct
CRCW120675R0JNEAHPVishay Dale4.190541-CRCW120675R0JNEAHPCT-ND0,24000 €Upgrade
In-Stock: 2.324
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,06900 €0,69 €
250,05440 €1,36 €
500,04600 €2,30 €
1000,03920 €3,92 €
2500,03232 €8,08 €
5000,02840 €14,20 €
1.0000,02532 €25,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01962 €98,10 €
10.0000,01824 €182,40 €
15.0000,01757 €263,55 €
25.0000,01684 €421,00 €
35.0000,01643 €575,05 €
50.0000,01603 €801,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €