
ERJ-P08J622V | |
|---|---|
DigiKey Part Number | P6.2KALTR-ND - Tape & Reel (TR) P6.2KALCT-ND - Cut Tape (CT) P6.2KALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08J622V |
Description | RES SMD 6.2K OHM 5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08J622V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,05480 € | 1,37 € |
| 50 | 0,04620 € | 2,31 € |
| 100 | 0,03930 € | 3,93 € |
| 250 | 0,03248 € | 8,12 € |
| 500 | 0,02854 € | 14,27 € |
| 1.000 | 0,02543 € | 25,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01971 € | 98,55 € |
| 10.000 | 0,01833 € | 183,30 € |
| 15.000 | 0,01765 € | 264,75 € |
| 25.000 | 0,01692 € | 423,00 € |
| 35.000 | 0,01650 € | 577,50 € |
| 50.000 | 0,01611 € | 805,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

