4.7 kOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08J472V

DigiKey Part Number
P4.7KALTR-ND - Tape & Reel (TR)
P4.7KALCT-ND - Cut Tape (CT)
P4.7KALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08J472V
Description
RES SMD 4.7K OHM 5% 2/3W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08J472V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P08F4701VPanasonic Industry107.74610-ERJ-P08F4701VCT-ND0,20000 €Parametric Equivalent
PCR1206-4K7J1Riedon products by Bourns1.168696-1402-1-ND0,21000 €Upgrade
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,06900 €0,69 €
250,05400 €1,35 €
500,04560 €2,28 €
1000,03880 €3,88 €
2500,03204 €8,01 €
5000,02818 €14,09 €
1.0000,02511 €25,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01947 €97,35 €
10.0000,01810 €181,00 €
15.0000,01743 €261,45 €
25.0000,01671 €417,75 €
35.0000,01630 €570,50 €
50.0000,01591 €795,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16380 €