
ERJ-P08F62R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-P08F62R0VTR-ND - Tape & Reel (TR) 10-ERJ-P08F62R0VCT-ND - Cut Tape (CT) 10-ERJ-P08F62R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08F62R0V |
Description | RES SMD 62 OHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08F62R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08040 € | 2,01 € |
| 50 | 0,06860 € | 3,43 € |
| 100 | 0,05930 € | 5,93 € |
| 250 | 0,05000 € | 12,50 € |
| 500 | 0,04464 € | 22,32 € |
| 1.000 | 0,04040 € | 40,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03235 € | 161,75 € |
| 10.000 | 0,03045 € | 304,50 € |
| 15.000 | 0,02953 € | 442,95 € |
| 25.000 | 0,02853 € | 713,25 € |
| 35.000 | 0,02795 € | 978,25 € |
| 50.000 | 0,02741 € | 1.370,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

