
ERJ-P06J680V | |
|---|---|
DigiKey Part Number | P68ADTR-ND - Tape & Reel (TR) P68ADCT-ND - Cut Tape (CT) P68ADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06J680V |
Description | RES SMD 68 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06J680V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04320 € | 1,08 € |
| 50 | 0,03600 € | 1,80 € |
| 100 | 0,03040 € | 3,04 € |
| 250 | 0,02476 € | 6,19 € |
| 500 | 0,02154 € | 10,77 € |
| 1.000 | 0,01901 € | 19,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01441 € | 72,05 € |
| 10.000 | 0,01328 € | 132,80 € |
| 15.000 | 0,01273 € | 190,95 € |
| 25.000 | 0,01213 € | 303,25 € |
| 35.000 | 0,01179 € | 412,65 € |
| 50.000 | 0,01147 € | 573,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

