
ERJ-L12KF20MU | |
|---|---|
DigiKey Part Number | P20NBTR-ND - Tape & Reel (TR) P20NBCT-ND - Cut Tape (CT) P20NBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L12KF20MU |
Description | RES 0.02 OHM 1% 1/2W 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L12KF20MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,45560 € | 11,39 € |
| 50 | 0,40680 € | 20,34 € |
| 100 | 0,36540 € | 36,54 € |
| 250 | 0,31996 € | 79,99 € |
| 500 | 0,29150 € | 145,75 € |
| 1.000 | 0,26732 € | 267,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22874 € | 1.143,70 € |
| 10.000 | 0,21439 € | 2.143,90 € |
| 15.000 | 0,20702 € | 3.105,30 € |
| 25.000 | 0,19869 € | 4.967,25 € |
| 35.000 | 0,19372 € | 6.780,20 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |

