
ERJ-L08KF50MV | |
|---|---|
DigiKey Part Number | P50LPTR-ND - Tape & Reel (TR) P50LPCT-ND - Cut Tape (CT) P50LPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L08KF50MV |
Description | RES 0.05 OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L08KF50MV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,30400 € | 3,04 € |
| 25 | 0,25800 € | 6,45 € |
| 50 | 0,22940 € | 11,47 € |
| 100 | 0,20500 € | 20,50 € |
| 250 | 0,17816 € | 44,54 € |
| 500 | 0,16138 € | 80,69 € |
| 1.000 | 0,14710 € | 147,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12412 € | 620,60 € |
| 10.000 | 0,11565 € | 1.156,50 € |
| 15.000 | 0,11129 € | 1.669,35 € |
| 25.000 | 0,10637 € | 2.659,25 € |
| 35.000 | 0,10344 € | 3.620,40 € |
| 50.000 | 0,10057 € | 5.028,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |


