200 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H2RD2003X

DigiKey Part Number
10-ERJ-H2RD2003XTR-ND - Tape & Reel (TR)
10-ERJ-H2RD2003XCT-ND - Cut Tape (CT)
10-ERJ-H2RD2003XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H2RD2003X
Description
RES 200K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H2RD2003X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.982
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,12000 €1,20 €
250,09640 €2,41 €
500,08280 €4,14 €
1000,07220 €7,22 €
2500,06152 €15,38 €
5000,05538 €27,69 €
1.0000,05048 €50,48 €
5.0000,04267 €213,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03887 €388,70 €
20.0000,03712 €742,40 €
30.0000,03627 €1.088,10 €
50.0000,03535 €1.767,50 €
70.0000,03482 €2.437,40 €
100.0000,03432 €3.432,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,26910 €