
ERJ-8RQF1R0V | |
|---|---|
DigiKey Part Number | P1.0RTR-ND - Tape & Reel (TR) P1.0RCT-ND - Cut Tape (CT) P1.0RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8RQF1R0V |
Description | RES 1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8RQF1R0V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,10560 € | 2,64 € |
| 50 | 0,09340 € | 4,67 € |
| 100 | 0,08280 € | 8,28 € |
| 250 | 0,07120 € | 17,80 € |
| 500 | 0,06392 € | 31,96 € |
| 1.000 | 0,05773 € | 57,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04766 € | 238,30 € |
| 10.000 | 0,04399 € | 439,90 € |
| 15.000 | 0,04211 € | 631,65 € |
| 25.000 | 0,03997 € | 999,25 € |
| 35.000 | 0,03870 € | 1.354,50 € |
| 50.000 | 0,03746 € | 1.873,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

