
ERJ-8GEYJ202V | |
|---|---|
DigiKey Part Number | P2.0KETR-ND - Tape & Reel (TR) P2.0KECT-ND - Cut Tape (CT) P2.0KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8GEYJ202V |
Description | RES SMD 2K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8GEYJ202V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA3J202V | Panasonic Industry | 1.151 | P2KBZCT-ND | 0,10000 € | MFR Recommended |
| ERJ-P08J202V | Panasonic Industry | 15.046 | P2.0KALCT-ND | 0,15000 € | Upgrade |
| ERJ-S08J202V | Panasonic Industry | 0 | ERJ-S08J202V-ND | 0,06080 € | Upgrade |
| ERJ-T08J202V | Panasonic Industry | 0 | ERJ-T08J202V-ND | 0,02713 € | Upgrade |
| CRCW12062K00JNEA | Vishay Dale | 48.834 | 541-2.0KECT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,04720 € | 1,18 € |
| 50 | 0,03960 € | 1,98 € |
| 100 | 0,03350 € | 3,35 € |
| 250 | 0,02748 € | 6,87 € |
| 500 | 0,02402 € | 12,01 € |
| 1.000 | 0,02128 € | 21,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01627 € | 81,35 € |
| 10.000 | 0,01505 € | 150,50 € |
| 15.000 | 0,01446 € | 216,90 € |
| 25.000 | 0,01381 € | 345,25 € |
| 35.000 | 0,01344 € | 470,40 € |
| 50.000 | 0,01310 € | 655,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |



