2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8GEYJ202V

DigiKey Part Number
P2.0KETR-ND - Tape & Reel (TR)
P2.0KECT-ND - Cut Tape (CT)
P2.0KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8GEYJ202V
Description
RES SMD 2K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8GEYJ202V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3J202VPanasonic Industry1.151P2KBZCT-ND0,10000 €MFR Recommended
ERJ-P08J202VPanasonic Industry15.046P2.0KALCT-ND0,15000 €Upgrade
ERJ-S08J202VPanasonic Industry0ERJ-S08J202V-ND0,06080 €Upgrade
ERJ-T08J202VPanasonic Industry0ERJ-T08J202V-ND0,02713 €Upgrade
CRCW12062K00JNEAVishay Dale48.834541-2.0KECT-ND0,09000 €Direct
In-Stock: 189.767
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06100 €0,61 €
250,04720 €1,18 €
500,03960 €1,98 €
1000,03350 €3,35 €
2500,02748 €6,87 €
5000,02402 €12,01 €
1.0000,02128 €21,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01627 €81,35 €
10.0000,01505 €150,50 €
15.0000,01446 €216,90 €
25.0000,01381 €345,25 €
35.0000,01344 €470,40 €
50.0000,01310 €655,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15210 €