


ERJ-8GEYJ103V | |
|---|---|
DigiKey Part Number | P10KETR-ND - Tape & Reel (TR) P10KECT-ND - Cut Tape (CT) P10KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8GEYJ103V |
Description | RES SMD 10K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8GEYJ103V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,04680 € | 1,17 € |
| 50 | 0,03920 € | 1,96 € |
| 100 | 0,03320 € | 3,32 € |
| 250 | 0,02728 € | 6,82 € |
| 500 | 0,02384 € | 11,92 € |
| 1.000 | 0,02111 € | 21,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01614 € | 80,70 € |
| 10.000 | 0,01493 € | 149,30 € |
| 15.000 | 0,01434 € | 215,10 € |
| 25.000 | 0,01370 € | 342,50 € |
| 35.000 | 0,01334 € | 466,90 € |
| 50.000 | 0,01299 € | 649,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |



