1.8 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6RQJ1R8V

DigiKey Part Number
P1.8BTR-ND - Tape & Reel (TR)
P1.8BCT-ND - Cut Tape (CT)
P1.8BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6RQJ1R8V
Description
RES 1.8 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6RQJ1R8V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 856
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,13200 €1,32 €
250,11080 €2,77 €
500,09800 €4,90 €
1000,08690 €8,69 €
2500,07480 €18,70 €
5000,06720 €33,60 €
1.0000,06072 €60,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05017 €250,85 €
10.0000,04633 €463,30 €
15.0000,04435 €665,25 €
25.0000,04211 €1.052,75 €
35.0000,04078 €1.427,30 €
50.0000,03948 €1.974,00 €
60.0000,03886 €2.331,60 €
120.0000,03671 €4.405,20 €
125.0000,03660 €4.575,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24570 €