
ERJ-6RBD1003V | |
|---|---|
DigiKey Part Number | 10-ERJ-6RBD1003VTR-ND - Tape & Reel (TR) 10-ERJ-6RBD1003VCT-ND - Cut Tape (CT) 10-ERJ-6RBD1003VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RBD1003V |
Description | RES 100K OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RBD1003V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,03240 € | 0,81 € |
| 50 | 0,03040 € | 1,52 € |
| 100 | 0,02870 € | 2,87 € |
| 250 | 0,02668 € | 6,67 € |
| 500 | 0,02522 € | 12,61 € |
| 1.000 | 0,02387 € | 23,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02118 € | 105,90 € |
| 10.000 | 0,02021 € | 202,10 € |
| 15.000 | 0,01969 € | 295,35 € |
| 25.000 | 0,01909 € | 477,25 € |
| 35.000 | 0,01872 € | 655,20 € |
| 50.000 | 0,01835 € | 917,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

