ERJ-6GEYJ121V is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 696
Unit Price: 0,12000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 14.003
Unit Price: 0,40000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.258
Unit Price: 0,34000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,03249 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 13.760
Unit Price: 0,17000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.138
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 28.799
Unit Price: 0,10000 €
Datasheet

Direct


Vishay Dale
In Stock: 2.791
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00503 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01839 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01366 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00287 €
Datasheet

Upgrade


Vishay Dale
In Stock: 26.482
Unit Price: 0,17000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 154.158
Unit Price: 0,09000 €
Datasheet
120 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6GEYJ121V

DigiKey Part Number
P120ATR-ND - Tape & Reel (TR)
P120ACT-ND - Cut Tape (CT)
P120ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6GEYJ121V
Description
RES SMD 120 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6GEYJ121V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04000 €0,40 €
250,03000 €0,75 €
500,02480 €1,24 €
1000,02060 €2,06 €
2500,01648 €4,12 €
5000,01412 €7,06 €
1.0000,01226 €12,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00896 €44,80 €
10.0000,00814 €81,40 €
15.0000,00774 €116,10 €
25.0000,00731 €182,75 €
35.0000,00706 €247,10 €
50.0000,00682 €341,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €