5.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6ENF5101V

DigiKey Part Number
P5.10KCTR-ND - Tape & Reel (TR)
P5.10KCCT-ND - Cut Tape (CT)
P5.10KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6ENF5101V
Description
RES SMD 5.1K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6ENF5101V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRG0805F5K1TE Connectivity Passive Product18.554A126379CT-ND0,08000 €Direct
AC0805FR-075K1LYAGEO9.605YAG3744CT-ND0,08000 €Upgrade
RCS08055K10FKEAVishay Dale15.759541-RCS08055K10FKEACT-ND0,18000 €Upgrade
CR0805-FX-5101ELFBourns Inc.43.562CR0805-FX-5101ELFCT-ND0,08000 €Similar
RK73G2ATTD5101FKOA Speer Electronics, Inc.4.4832019-RK73G2ATTD5101FCT-ND0,19000 €Parametric Equivalent
In-Stock: 15.429
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,04900 €0,49 €
250,03800 €0,95 €
500,03160 €1,58 €
1000,02660 €2,66 €
2500,02152 €5,38 €
5000,01864 €9,32 €
1.0000,01638 €16,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01227 €61,35 €
10.0000,01126 €112,60 €
15.0000,01077 €161,55 €
25.0000,01024 €256,00 €
35.0000,00993 €347,55 €
50.0000,00964 €482,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11700 €