
ERJ-6DSFR16V | |
|---|---|
DigiKey Part Number | P19313TR-ND - Tape & Reel (TR) P19313CT-ND - Cut Tape (CT) P19313DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DSFR16V |
Description | RES 0.16 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DSFR16V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,13360 € | 3,34 € |
| 50 | 0,11820 € | 5,91 € |
| 100 | 0,10500 € | 10,50 € |
| 250 | 0,09052 € | 22,63 € |
| 500 | 0,08146 € | 40,73 € |
| 1.000 | 0,07374 € | 73,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06121 € | 306,05 € |
| 10.000 | 0,05664 € | 566,40 € |
| 15.000 | 0,05428 € | 814,20 € |
| 25.000 | 0,05162 € | 1.290,50 € |
| 35.000 | 0,05003 € | 1.751,05 € |
| 50.000 | 0,04849 € | 2.424,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

