
ERJ-6DSFR10V | |
|---|---|
DigiKey Part Number | P19308TR-ND - Tape & Reel (TR) P19308CT-ND - Cut Tape (CT) P19308DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DSFR10V |
Description | RES 0.1 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DSFR10V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,13200 € | 3,30 € |
| 50 | 0,11680 € | 5,84 € |
| 100 | 0,10370 € | 10,37 € |
| 250 | 0,08940 € | 22,35 € |
| 500 | 0,08046 € | 40,23 € |
| 1.000 | 0,07283 € | 72,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06045 € | 302,25 € |
| 10.000 | 0,05593 € | 559,30 € |
| 15.000 | 0,05361 € | 804,15 € |
| 25.000 | 0,05098 € | 1.274,50 € |
| 35.000 | 0,04941 € | 1.729,35 € |
| 50.000 | 0,04788 € | 2.394,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

