2.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3RBD2201V

DigiKey Part Number
10-ERJ-3RBD2201VTR-ND - Tape & Reel (TR)
10-ERJ-3RBD2201VCT-ND - Cut Tape (CT)
10-ERJ-3RBD2201VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3RBD2201V
Description
RES 2.2K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3RBD2201V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73G1JTTD2201CKOA Speer Electronics, Inc.7292019-RK73G1JTTD2201CCT-ND0,24000 €Parametric Equivalent
In-Stock: 1.631
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06300 €0,63 €
250,04880 €1,22 €
500,04100 €2,05 €
1000,03480 €3,48 €
2500,02852 €7,13 €
5000,02498 €12,49 €
1.0000,02217 €22,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01702 €85,10 €
10.0000,01576 €157,60 €
15.0000,01515 €227,25 €
25.0000,01449 €362,25 €
35.0000,01411 €493,85 €
50.0000,01376 €688,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15210 €