
ERJ-3GEYJ753V | |
|---|---|
DigiKey Part Number | P75KGTR-ND - Tape & Reel (TR) P75KGCT-ND - Cut Tape (CT) P75KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ753V |
Description | RES SMD 75K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ753V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02200 € | 0,55 € |
| 50 | 0,01800 € | 0,90 € |
| 100 | 0,01470 € | 1,47 € |
| 250 | 0,01156 € | 2,89 € |
| 500 | 0,00978 € | 4,89 € |
| 1.000 | 0,00837 € | 8,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00646 € | 32,30 € |
| 10.000 | 0,00580 € | 58,00 € |
| 15.000 | 0,00548 € | 82,20 € |
| 25.000 | 0,00514 € | 128,50 € |
| 35.000 | 0,00494 € | 172,90 € |
| 50.000 | 0,00476 € | 238,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |



