1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-3GEYJ102V

DigiKey Part Number
P1.0KGTR-ND - Tape & Reel (TR)
P1.0KGCT-ND - Cut Tape (CT)
P1.0KGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3GEYJ102V
Description
RES SMD 1K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3GEYJ102V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06031K00JNEBVishay Dale9.123541-2988-1-ND0,08000 €Direct
CRCW06031K00JNECVishay Dale35.537541-CRCW06031K00JNECCT-ND0,08000 €Direct
CRCW06031K00JNTCVishay Dale19.128541-CRCW06031K00JNTCCT-ND0,12000 €Direct
RCG06031K00FKEAVishay Dale7.427541-1780-1-ND0,12000 €Direct
RCG06031K00JNEAVishay Dale90.246541-1799-1-ND0,08000 €Direct
In-Stock: 39.328
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03100 €0,31 €
250,02320 €0,58 €
500,01880 €0,94 €
1000,01560 €1,56 €
2500,01232 €3,08 €
5000,01044 €5,22 €
1.0000,00896 €8,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00638 €31,90 €
10.0000,00573 €57,30 €
15.0000,00542 €81,30 €
25.0000,00507 €126,75 €
35.0000,00488 €170,80 €
50.0000,00470 €235,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09360 €