


ERJ-2RKF5760X | |
|---|---|
DigiKey Part Number | P576LTR-ND - Tape & Reel (TR) P576LCT-ND - Cut Tape (CT) P576LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF5760X |
Description | RES SMD 576 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 576 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF5760X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02080 € | 0,52 € |
| 50 | 0,01680 € | 0,84 € |
| 100 | 0,01390 € | 1,39 € |
| 250 | 0,01088 € | 2,72 € |
| 500 | 0,00920 € | 4,60 € |
| 1.000 | 0,00785 € | 7,85 € |
| 5.000 | 0,00573 € | 28,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00493 € | 49,30 € |
| 20.000 | 0,00446 € | 89,20 € |
| 30.000 | 0,00423 € | 126,90 € |
| 50.000 | 0,00399 € | 199,50 € |
| 70.000 | 0,00385 € | 269,50 € |
| 100.000 | 0,00372 € | 372,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


