


ERJ-2RKF4301X | |
|---|---|
DigiKey Part Number | P4.30KLTR-ND - Tape & Reel (TR) P4.30KLCT-ND - Cut Tape (CT) P4.30KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF4301X |
Description | RES SMD 4.3K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF4301X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,01880 € | 0,47 € |
| 50 | 0,01520 € | 0,76 € |
| 100 | 0,01240 € | 1,24 € |
| 250 | 0,00968 € | 2,42 € |
| 500 | 0,00810 € | 4,05 € |
| 1.000 | 0,00689 € | 6,89 € |
| 5.000 | 0,00498 € | 24,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00426 € | 42,60 € |
| 20.000 | 0,00384 € | 76,80 € |
| 30.000 | 0,00363 € | 108,90 € |
| 50.000 | 0,00341 € | 170,50 € |
| 70.000 | 0,00328 € | 229,60 € |
| 100.000 | 0,00316 € | 316,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

