


ERJ-2RKF2871X | |
|---|---|
DigiKey Part Number | P2.87KLTR-ND - Tape & Reel (TR) P2.87KLCT-ND - Cut Tape (CT) P2.87KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF2871X |
Description | RES SMD 2.87K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF2871X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00377 € | 37,70 € |
| 20.000 | 0,00373 € | 74,60 € |
| 30.000 | 0,00369 € | 110,70 € |
| 50.000 | 0,00347 € | 173,50 € |
| 70.000 | 0,00334 € | 233,80 € |
| 100.000 | 0,00325 € | 325,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,01800 € | 0,45 € |
| 50 | 0,01440 € | 0,72 € |
| 100 | 0,01190 € | 1,19 € |
| 250 | 0,00924 € | 2,31 € |
| 500 | 0,00774 € | 3,87 € |
| 1.000 | 0,00659 € | 6,59 € |
| 5.000 | 0,00548 € | 27,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,01880 € | 0,47 € |
| 50 | 0,01540 € | 0,77 € |
| 100 | 0,01260 € | 1,26 € |
| 250 | 0,00976 € | 2,44 € |
| 500 | 0,00822 € | 4,11 € |
| 1.000 | 0,00699 € | 6,99 € |
| 5.000 | 0,00505 € | 25,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


