


ERJ-2RKF18R2X | |
|---|---|
DigiKey Part Number | P18.2LTR-ND - Tape & Reel (TR) P18.2LCT-ND - Cut Tape (CT) P18.2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF18R2X |
Description | RES SMD 18.2 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF18R2X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02000 € | 0,50 € |
| 50 | 0,01620 € | 0,81 € |
| 100 | 0,01330 € | 1,33 € |
| 250 | 0,01040 € | 2,60 € |
| 500 | 0,00876 € | 4,38 € |
| 1.000 | 0,00747 € | 7,47 € |
| 5.000 | 0,00543 € | 27,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00466 € | 46,60 € |
| 20.000 | 0,00421 € | 84,20 € |
| 30.000 | 0,00399 € | 119,70 € |
| 50.000 | 0,00376 € | 188,00 € |
| 70.000 | 0,00362 € | 253,40 € |
| 100.000 | 0,00350 € | 350,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


