220 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-2RHD221X

DigiKey Part Number
10-ERJ-2RHD221XTR-ND - Tape & Reel (TR)
10-ERJ-2RHD221XCT-ND - Cut Tape (CT)
10-ERJ-2RHD221XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RHD221X
Description
RES 220 OHM 0.5% 1/16W 0402
Customer Reference
Detailed Description
220 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01399 €139,90 €
20.0000,01306 €261,20 €
Manufacturers Standard Package
Unit Price without VAT:0,01399 €
Unit Price with VAT:0,01637 €