
ERJ-2RHD1001X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RHD1001XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD1001XCT-ND - Cut Tape (CT) 10-ERJ-2RHD1001XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD1001X |
Description | RES SMD 1K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RHD1001X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,04680 € | 1,17 € |
| 50 | 0,03920 € | 1,96 € |
| 100 | 0,03320 € | 3,32 € |
| 250 | 0,02728 € | 6,82 € |
| 500 | 0,02384 € | 11,92 € |
| 1.000 | 0,02111 € | 21,11 € |
| 5.000 | 0,01678 € | 83,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01493 € | 149,30 € |
| 20.000 | 0,01397 € | 279,40 € |
| 30.000 | 0,01350 € | 405,00 € |
| 50.000 | 0,01299 € | 649,50 € |
| 70.000 | 0,01270 € | 889,00 € |
| 100.000 | 0,01243 € | 1.243,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

