


ERJ-2GEJ823X | |
|---|---|
DigiKey Part Number | P82KJTR-ND - Tape & Reel (TR) P82KJCT-ND - Cut Tape (CT) P82KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ823X |
Description | RES SMD 82K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ823X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,01720 € | 0,43 € |
| 50 | 0,01400 € | 0,70 € |
| 100 | 0,01130 € | 1,13 € |
| 250 | 0,00876 € | 2,19 € |
| 500 | 0,00732 € | 3,66 € |
| 1.000 | 0,00620 € | 6,20 € |
| 5.000 | 0,00444 € | 22,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00416 € | 41,60 € |
| 20.000 | 0,00374 € | 74,80 € |
| 30.000 | 0,00354 € | 106,20 € |
| 50.000 | 0,00332 € | 166,00 € |
| 70.000 | 0,00320 € | 224,00 € |
| 100.000 | 0,00308 € | 308,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |



