75 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
75 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
0402 pkg

ERJ-2GEJ750X

DigiKey Part Number
P75JTR-ND - Tape & Reel (TR)
P75JCT-ND - Cut Tape (CT)
P75JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2GEJ750X
Description
RES SMD 75 OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2GEJ750X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-2RKF75R0XPanasonic Industry21.758P75.0LCT-ND0,08000 €Parametric Equivalent
RK73B1ETTP750JKOA Speer Electronics, Inc.29.9322019-RK73B1ETTP750JCT-ND0,08000 €Parametric Equivalent
RK73G1ETTP75R0FKOA Speer Electronics, Inc.4.5632019-RK73G1ETTP75R0FCT-ND0,19000 €Parametric Equivalent
RK73H1ETTP75R0FKOA Speer Electronics, Inc.199.4872019-RK73H1ETTP75R0FCT-ND0,08000 €Parametric Equivalent
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02500 €0,25 €
250,01840 €0,46 €
500,01480 €0,74 €
1000,01200 €1,20 €
2500,00936 €2,34 €
5000,00784 €3,92 €
1.0000,00666 €6,66 €
5.0000,00480 €24,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00410 €41,00 €
20.0000,00370 €74,00 €
30.0000,00350 €105,00 €
50.0000,00328 €164,00 €
70.0000,00316 €221,20 €
100.0000,00304 €304,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09360 €