
ERJ-1TYJ472U | |
|---|---|
DigiKey Part Number | PT4.7KXTR-ND - Tape & Reel (TR) PT4.7KXCT-ND - Cut Tape (CT) PT4.7KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ472U |
Description | RES SMD 4.7K OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ472U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,23120 € | 5,78 € |
| 50 | 0,20560 € | 10,28 € |
| 100 | 0,18500 € | 18,50 € |
| 250 | 0,16436 € | 41,09 € |
| 500 | 0,15240 € | 76,20 € |
| 1.000 | 0,14289 € | 142,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12445 € | 497,80 € |
| 8.000 | 0,11984 € | 958,72 € |
| 12.000 | 0,11760 € | 1.411,20 € |
| 20.000 | 0,11516 € | 2.303,20 € |
| 28.000 | 0,11377 € | 3.185,56 € |
| 40.000 | 0,11245 € | 4.498,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

