47 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TYJ470U

DigiKey Part Number
PT47XTR-ND - Tape & Reel (TR)
PT47XCT-ND - Cut Tape (CT)
PT47XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TYJ470U
Description
RES SMD 47 OHM 5% 1W 2512
Customer Reference
Detailed Description
47 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TYJ470U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-B1AJ470UPanasonic Industry0ERJ-B1AJ470U-ND0,17067 €MFR Recommended
ERJ-S1TJ470UPanasonic Industry0ERJ-S1TJ470U-ND0,14261 €Upgrade
352047RJTTE Connectivity Passive Product5.293A102071CT-ND0,28000 €Direct
CRCW251247R0JNEGVishay Dale26.194541-47XCT-ND0,23000 €Direct
CRCW251247R0JNEHVishay Dale0CRCW251247R0JNEH-ND0,04282 €Direct
In-Stock: 11.414
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,27300 €2,73 €
250,22840 €5,71 €
500,20300 €10,15 €
1000,18270 €18,27 €
2500,16228 €40,57 €
5000,15050 €75,25 €
1.0000,14112 €141,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12290 €491,60 €
8.0000,11835 €946,80 €
12.0000,11614 €1.393,68 €
20.0000,11373 €2.274,60 €
28.0000,11235 €3.145,80 €
40.0000,11105 €4.442,00 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,54990 €