
ERJ-1TYF154U | |
|---|---|
DigiKey Part Number | PT150KAETR-ND - Tape & Reel (TR) PT150KAECT-ND - Cut Tape (CT) PT150KAEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYF154U |
Description | RES SMD 150K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYF154U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,44900 € | 4,49 € |
| 25 | 0,38560 € | 9,64 € |
| 50 | 0,34880 € | 17,44 € |
| 100 | 0,31940 € | 31,94 € |
| 250 | 0,28976 € | 72,44 € |
| 500 | 0,27256 € | 136,28 € |
| 1.000 | 0,25892 € | 258,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23038 € | 921,52 € |
| 8.000 | 0,22375 € | 1.790,00 € |
| 12.000 | 0,22051 € | 2.646,12 € |
| 20.000 | 0,21701 € | 4.340,20 € |
| 28.000 | 0,21500 € | 6.020,00 € |
| 40.000 | 0,21310 € | 8.524,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |

