
ERJ-1TRQJR27U | |
|---|---|
DigiKey Part Number | PT.27UTR-ND - Tape & Reel (TR) PT.27UCT-ND - Cut Tape (CT) PT.27UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQJR27U |
Description | RES 0.27 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQJR27U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,38160 € | 9,54 € |
| 50 | 0,34060 € | 17,03 € |
| 100 | 0,30530 € | 30,53 € |
| 250 | 0,26676 € | 66,69 € |
| 500 | 0,24256 € | 121,28 € |
| 1.000 | 0,22203 € | 222,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19353 € | 774,12 € |
| 8.000 | 0,18068 € | 1.445,44 € |
| 12.000 | 0,17408 € | 2.088,96 € |
| 20.000 | 0,16662 € | 3.332,40 € |
| 28.000 | 0,16217 € | 4.540,76 € |
| 40.000 | 0,15783 € | 6.313,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,80730 € |

