47 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF47R0U

DigiKey Part Number
PT47.0AFTR-ND - Tape & Reel (TR)
PT47.0AFCT-ND - Cut Tape (CT)
PT47.0AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TNF47R0U
Description
RES SMD 47 OHM 1% 1W 2512
Customer Reference
Detailed Description
47 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF47R0U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1TF47R0UPanasonic Industry0ERJ-S1TF47R0U-ND0,21596 €Upgrade
CRCW251247R0FKEGVishay Dale0541-47.0AFCT-ND0,24000 €Direct
CRCW251247R0FKTGVishay Dale0CRCW251247R0FKTG-ND0,11767 €Direct
RMCF2512FT47R0Stackpole Electronics Inc24.095RMCF2512FT47R0CT-ND0,21000 €Direct
AC2512FK-0747RLYAGEO2.122YAG5598CT-ND0,33000 €Upgrade
In-Stock: 8.066
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,41100 €4,11 €
250,35080 €8,77 €
500,31660 €15,83 €
1000,28910 €28,91 €
2500,26148 €65,37 €
5000,24546 €122,73 €
1.0000,23271 €232,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,20641 €825,64 €
8.0000,20023 €1.601,84 €
12.0000,19721 €2.366,52 €
20.0000,19394 €3.878,80 €
28.0000,19207 €5.377,96 €
40.0000,19030 €7.612,00 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,79560 €