180 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF1800U

DigiKey Part Number
10-ERJ-1TNF1800UTR-ND - Tape & Reel (TR)
10-ERJ-1TNF1800UCT-ND - Cut Tape (CT)
10-ERJ-1TNF1800UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TNF1800U
Description
RES SMD 180 OHM 1% 1W 2512
Customer Reference
Detailed Description
180 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF1800U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.930
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,41600 €4,16 €
250,35520 €8,88 €
500,32040 €16,02 €
1000,29280 €29,28 €
2500,26476 €66,19 €
5000,24854 €124,27 €
1.0000,23564 €235,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,20901 €836,04 €
8.0000,20275 €1.622,00 €
12.0000,19970 €2.396,40 €
20.0000,19639 €3.927,80 €
28.0000,19449 €5.445,72 €
40.0000,19269 €7.707,60 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,80730 €